| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8908 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 8 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278908 |
| SKU: | MOL39527-8908 |
39527-8908
Specifications
Detailed Description
Enhance your connectivity with this high-performance terminal block. Designed for vertical orientation, it features eight positions with a pitch of 5mm, accommodating various wire sizes from 24 AWG to 18 AWG. With a robust amperage of 18A and a voltage rating of 300V, this terminal block ensures reliable power distribution. Perfect for industrial applications, it guarantees secure and efficient connections. Crafted with durability in mind, it meets RoHS compliance standards, making it a sustainable choice for your projects. Upgrade your setup with this essential component, a must-have in any professional's toolkit.

