| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8910 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 10 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278910 |
| SKU: | MOL39527-8910 |
39527-8910
| Heilind Number: | MOL39527-8910 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8910 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 10 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with our Vertical Pluggable Terminal Block. Featuring 10 positions and a 5mm pitch, this terminal block allows for efficient organization and connectivity. With a maximum amperage of 18A and a voltage rating of 300V, it provides reliable power distribution. Suitable for various wire sizes ranging from 24 AWG to 18 AWG, this terminal block offers versatility in applications. Its sturdy construction and orientation make it ideal for vertical mounting. Ensure seamless electrical connections with this essential component, designed for convenience and performance. Non-RoHS compliant.

