| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8911 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 11 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278911 |
| SKU: | MOL39527-8911 |
39527-8911
| Heilind Number: | MOL39527-8911 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8911 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 11 Circuits
More >>Specifications
Detailed Description
Experience seamless connectivity with our high-performance pluggable terminal block, engineered for optimal functionality. With an amperage of 18 A and a voltage rating of 300 V, this terminal block ensures reliable power transmission. Featuring 11 positions and a vertical orientation, it offers versatile mounting options. Compatible with wire sizes ranging from 24 AWG to 18 AWG, including 12 AWG and 14 AWG, it accommodates a wide range of applications. Designed for durability and efficiency, this terminal block is a must-have for any project requiring secure and efficient electrical connections. Rest assured, it meets all necessary RoHS compliance standards to ensure environmentally friendly operation. Trust in its performance for all your connectivity needs.

