| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8912 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 12 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278912 |
| SKU: | MOL39527-8912 |
39527-8912
| Heilind Number: | MOL39527-8912 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8912 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 12 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance terminal block, featuring a vertical orientation for convenient installation. With a rugged construction and ROHS compliance, it ensures reliable operation in various applications. Offering 12 positions and accommodating wire sizes ranging from 24 AWG to 12 AWG, it's perfect for versatile connectivity needs. Its 5mm pitch and 18A amperage rating, paired with a maximum voltage of 300V, guarantee efficient power transmission. Trust in its quality for seamless integration in your projects.

