| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8914 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 14 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278914 |
| SKU: | MOL39527-8914 |
39527-8914
| Heilind Number: | MOL39527-8914 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8914 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 14 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our Vertical Pluggable Terminal Block. Designed for optimal functionality, this terminal block features 14 positions, accommodating a variety of wire sizes from 24 AWG to 12 AWG. With a pitch of 5mm and a voltage rating of 300V, it ensures reliable performance in diverse applications. The sturdy construction and 18A amperage make it suitable for high-power requirements. Whether you're working on industrial machinery or electronic devices, this terminal block, with its ROHS compliance, guarantees both quality and environmental responsibility. Upgrade your connectivity solutions with this essential component.

