| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8915 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 15 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278915 |
| SKU: | MOL39527-8915 |
39527-8915
| Heilind Number: | MOL39527-8915 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8915 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 15 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with our Vertical Pluggable Terminal Block. With a high amperage rating of 18A and a voltage capacity of 300V, it ensures reliable power transmission. Featuring 15 positions in a single row, it accommodates various wire sizes from 24 AWG to 12 AWG, making it versatile for different applications. The 5mm pitch allows for efficient wiring, while the durable design guarantees long-lasting performance. Perfect for industrial or commercial use, this terminal block is essential for creating secure electrical connections. Please note that it is not RoHS compliant. Explore our range of products for more connector solutions.

