| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8917 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 17 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278917 |
| SKU: | MOL39527-8917 |
39527-8917
| Heilind Number: | MOL39527-8917 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8917 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 17 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block. With an amperage rating of 18A and a voltage capacity of 300V, it ensures reliable power transmission. Featuring 17 positions and a 5mm pitch, it offers versatile connectivity options. Its vertical orientation and sturdy construction make it ideal for various applications. Compatible with wire sizes ranging from 24AWG to 18AWG, including 12AWG and 14AWG, it accommodates a wide range of setups. While not RoHS compliant, it meets stringent quality standards. Elevate your wiring projects with this essential component.

