| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8919 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 19 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278919 |
| SKU: | MOL39527-8919 |
39527-8919
| Heilind Number: | MOL39527-8919 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8919 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 19 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. Designed for versatility, it features 19 positions, accommodating wire sizes ranging from 24 to 12 AWG. With a pitch of 5mm, it ensures secure and efficient wiring in various applications. Operating at 300V and 18A, it provides reliable power transmission. Its vertical orientation and single-row layout streamline installation, while its durable construction guarantees long-lasting use. Whether you're a DIY enthusiast or a professional electrician, this terminal block is a must-have for your toolbox. Elevate your connectivity with ease and precision.

