| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8920 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 20 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278920 |
| SKU: | MOL39527-8920 |
39527-8920
Specifications
Detailed Description
Enhance your electrical connections with our 20-position vertical pluggable terminal block, offering reliable performance in a range of applications. Designed for optimal wire management, this terminal block accommodates various wire sizes from 24 AWG to 12 AWG. With a pitch of 5mm and a voltage rating of 300V, it ensures efficient power distribution. Featuring 18A amperage and RoHS compliance, it meets industry standards for safety and environmental responsibility. Trust in its durable construction and easy orientation for seamless integration. Elevate your connectivity solutions with this essential component.

