| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8921 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 21 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278921 |
| SKU: | MOL39527-8921 |
39527-8921
| Heilind Number: | MOL39527-8921 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8921 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 21 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block, offering reliable amperage of 18A and a maximum voltage of 300V. Designed for seamless integration, it features a single row with 21 positions and a convenient vertical orientation. With a versatile wire size compatibility ranging from 24 to 12 AWG, including 22, 26, 20, 14, 16, and 18 AWG, it caters to a wide range of applications. Whether for industrial or residential use, its durable construction and easy installation make it a must-have for any project. Rest assured of its quality, as it complies with RoHS standards, ensuring both performance and environmental responsibility. Upgrade your connectivity solutions with this essential component, perfect for various connectors and terminal block setups.

