| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8922 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 22 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278922 |
| SKU: | MOL39527-8922 |
39527-8922
| Heilind Number: | MOL39527-8922 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8922 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 22 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-amperage terminal block. With a robust amperage rating of 18A and a voltage capacity of 300V, it ensures reliable performance in demanding applications. Featuring a vertical orientation and 22 positions, it offers efficient wire management for various gauges ranging from 24 AWG to 12 AWG. Its pitch of 5mm allows for easy installation, making it ideal for industrial and commercial use. Rest assured of its quality as it is crafted for durability and compliance with RoHS standards. Upgrade your connectivity with this essential component for your projects.

