| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-8923 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 23 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395278923 |
| SKU: | MOL39527-8923 |
39527-8923
| Heilind Number: | MOL39527-8923 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-8923 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 23 Circuits
More >>Specifications
Detailed Description
Maximize your electrical connections with our high-performance vertical pluggable terminal block. Featuring 23 positions and a pitch of 5mm, this terminal block ensures secure and efficient wire termination. With a wide range of compatible wire sizes from 24 AWG to 12 AWG, it offers versatility for various applications. Operating at 300V and 18A, it guarantees reliable power transmission. Its vertical orientation facilitates space-saving installation, while its durable construction and ROHS compliance ensure both performance and environmental responsibility. Upgrade your connectivity solutions with this essential component.

