39528-0004

Heilind Number:MOL39528-0004
Manufacturer:Molex
Manufacturer Number:39528-0004
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Open Ends, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-0004
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:4
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:Yes
Part Aliases:0395280004
SKU:MOL39528-0004

Detailed Description

Introducing our Eurostyle Pluggable Terminal Block Header, part of the ESE series. This component features a 5mm pitch and accommodates up to 15A of current at 300V. With a rugged design suitable for a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in various environments. The PCB header, with 4 contacts loaded in a 2-row configuration, offers secure and efficient connectivity. Its horizontal orientation and 5mm termination pitch make it easy to install and maintain. UL certified and polarized for mating convenience, this terminal block header is a versatile solution for your connectivity needs.