39528-0008

Heilind Number:MOL39528-0008
Manufacturer:Molex
Manufacturer Number:39528-0008
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Open Ends, 8 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-0008
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:8
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:Yes
Part Aliases:0395280008
SKU:MOL39528-0008

Detailed Description

Enhance your electronic connections with our Eurostyle Pluggable PCB Header, designed for seamless integration in your circuit board assemblies. This high-quality component features a 15A amperage rating and can accommodate up to 8 contacts on its 2 rows, ensuring efficient power and data transmission. With a pitch of 5mm and a voltage rating of 300V, it offers reliable performance in diverse applications. The horizontal orientation, along with a tail length of 5mm, allows for easy and secure mounting. Operating effortlessly in temperatures ranging from -40°C to 105°C, this header is suitable for both standard and demanding environments. Its UL certification guarantees compliance with safety standards, while its stackable design and polarized feature further enhance convenience and functionality. Upgrade your terminal block setups with this essential connector, perfect for various industrial and commercial uses.