39528-0010

Heilind Number:MOL39528-0010
Manufacturer:Molex
Manufacturer Number:39528-0010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal Dual Level PCB Header, Open Ends, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-0010
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:10
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:Yes
Part Aliases:0395280010
SKU:MOL39528-0010

Detailed Description

Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block. Designed for seamless integration, this 2-row connector features a 5mm pitch and 10 loaded contacts, accommodating up to 15A and 300V. With a temperature range of -40°C to 105°C, it ensures reliable performance in diverse environments. Its horizontal orientation and 5mm termination pitch simplify installation, while the 3.05mm PCB thickness and polarized mating guarantee secure connections. UL certified and lockable to mating parts, it meets stringent quality standards. Stackable and RoHS compliant, it offers versatility and eco-friendliness. Ideal for various applications, this terminal block is a dependable choice for your electronic projects.