| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-0012 |
| Series: | 39528 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 12 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.05 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Part Aliases: | 0395280012 |
| SKU: | MOL39528-0012 |
39528-0012
| Heilind Number: | MOL39528-0012 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39528-0012 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with our Eurostyle Pluggable ESE series. Designed for seamless integration, this PCB Header boasts a 15A amperage and 300V voltage rating, ensuring reliable performance. With a rugged construction that can withstand temperatures ranging from -40°C to 105°C, it's perfect for demanding environments. Featuring 12 contacts loaded across 2 rows, it offers ample connectivity options while ensuring easy and secure mating, thanks to its polarization and locking features. The 5mm pitch and 5mm tail length facilitate simple installation, and its stackable design adds versatility to your setup. Trust in its UL agency certification for quality assurance. Perfect for applications in various industries, this Pluggable Terminal Block Header is a must-have for your electronic projects.

