39528-0014

Heilind Number:MOL39528-0014
Manufacturer:Molex
Manufacturer Number:39528-0014
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Open Ends, 14 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-0014
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:14
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:Yes
Part Aliases:0395280014
SKU:MOL39528-0014

Detailed Description

Introducing our Eurostyle Pluggable PCB Header, a versatile component designed for seamless connectivity in electronic assemblies. With a 15A amperage rating and 300V voltage capacity, this header ensures reliable power transmission. Featuring a horizontal orientation and 5mm pitch, it offers easy integration onto PCBs, with a maximum operating temperature of 105°C and a minimum of -40°C, ensuring performance in diverse environments. With 14 contacts loaded across 2 rows, this header is ideal for applications requiring multiple connections. Its polarized design and locking feature guarantee secure mating, while its stackable nature allows for efficient use of space. RoHS compliant and UL certified, this header meets stringent quality standards, making it a dependable choice for your terminal block needs.