39528-0016

Heilind Number:MOL39528-0016
Manufacturer:Molex
Manufacturer Number:39528-0016
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Open Ends, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-0016
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:16
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:Yes
Part Aliases:0395280016
SKU:MOL39528-0016

Detailed Description

Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series, designed for efficient and secure PCB connections. With a 15A amperage rating and 300V voltage capacity, this terminal block is suitable for various electronic applications. Featuring two rows of 16 contacts, it offers ample connectivity options. The horizontal orientation and 5mm pitch allow for easy integration onto PCBs. Operating reliably in temperatures ranging from -40°C to 105°C, it ensures performance in diverse environments. Polarized and lockable to the mating part, it guarantees proper alignment and secure connections. With UL agency certification and RoHS compliance, this terminal block meets high industry standards for quality and environmental responsibility. Ideal for stackable configurations, it offers versatility in assembly. Upgrade your connectivity solutions with this reliable and durable Eurostyle Pluggable Terminal Block.