39528-0020

Heilind Number:MOL39528-0020
Manufacturer:Molex
Manufacturer Number:39528-0020
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Open Ends, 20 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-0020
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:20
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:Yes
Part Aliases:0395280020
SKU:MOL39528-0020

Detailed Description

Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block Header, featuring two rows and 20 contacts for efficient power distribution. Designed for versatility, this component offers a pitch of 5mm and a voltage rating of 300V, ensuring reliable performance in various applications. With a rugged build capable of operating in temperatures ranging from -40°C to 105°C, it guarantees durability even in challenging environments. Its horizontal orientation and 5mm termination pitch make installation a breeze, while its polarized design and locking feature provide secure mating. Stackable and UL certified, it meets high-quality standards for your peace of mind. Perfect for use in industrial settings, this terminal block header is a must-have for streamlined and dependable connectivity solutions.