39528-0022

Heilind Number:MOL39528-0022
Manufacturer:Molex
Manufacturer Number:39528-0022
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Open Ends, 22 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-0022
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:22
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:Yes
Part Aliases:0395280022
SKU:MOL39528-0022

Detailed Description

Introducing our Eurostyle Pluggable Terminal Block, a versatile component designed for seamless PCB connectivity. With a 15A amperage rating and 300V voltage capacity, it ensures reliable power distribution in various electronic applications. Featuring a 5mm pitch and two rows of 22 contacts, this horizontal PCB header offers efficient signal transmission. Operating in temperatures ranging from -40°C to 105°C, it is suitable for both extreme environments and standard industrial settings. Polarized for easy mating, it guarantees secure connections, while its 5mm termination pitch and 3.05mm PCB thickness streamline installation. UL agency certified and RoHS compliant, this terminal block prioritizes safety and environmental responsibility. Whether for prototyping or production, its stackable design and locking feature provide convenience and stability in assembly. Explore the possibilities with our ESE series Eurostyle Pluggable Terminal Block.