39528-0024

Heilind Number:MOL39528-0024
Manufacturer:Molex
Manufacturer Number:39528-0024
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Open Ends, 24 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-0024
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:24
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:Yes
Part Aliases:0395280024
SKU:MOL39528-0024

Detailed Description

Discover the versatile Eurostyle Pluggable Terminal Block, ideal for efficient connectivity in industrial applications. With a 15 A amperage and 300 V voltage rating, this 24-contact header ensures reliable performance. Its durable construction, featuring a 5 mm pitch and operating temperature range of -40 to 105 °C, guarantees suitability for diverse environments. The polarized design and locking feature enhance safety and stability, while its stackable configuration offers flexibility in installation. UL-certified and compliant with RoHS standards, this component is a trusted choice for secure and environmentally conscious connectivity solutions.