39528-0026

Heilind Number:MOL39528-0026
Manufacturer:Molex
Manufacturer Number:39528-0026
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Open Ends, 26 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-0026
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:26
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:Yes
Part Aliases:0395280026
SKU:MOL39528-0026

Detailed Description

Enhance your PCB connectivity with our ESE Eurostyle Pluggable Terminal Block. Designed for efficient power distribution, this component features a 15A amperage and can handle up to 300V. With 26 contacts loaded across 2 rows, it offers ample connectivity options. Its durable construction ensures reliable performance in a wide operating temperature range from -40°C to 105°C. The horizontal orientation and 5mm pitch make it easy to integrate into your setup. UL certified and polarized for secure mating, it guarantees safety and compliance. Whether for industrial or commercial applications, this terminal block is a versatile solution for your connectivity needs.