39528-0030

Heilind Number:MOL39528-0030
Manufacturer:Molex
Manufacturer Number:39528-0030
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Open Ends, 30 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-0030
Amperage:15 A
Number of Rows:2
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Number of Positions:30
Part Aliases:0395280030
SKU:MOL39528-0030

Detailed Description

Easily connect and secure wires with this pluggable terminal block, featuring two rows of 30 positions for efficient organization. With a 5mm pitch and horizontal orientation, it offers convenient installation in various applications. Rated for 15A and 300V, it ensures reliable power transmission. While not RoHS compliant, it remains a durable and essential component for your connectivity needs. Perfect for industrial or DIY projects, this terminal block guarantees a secure and efficient connection every time.