| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-0032 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 32 |
| Part Aliases: | 0395280032 |
| SKU: | MOL39528-0032 |
39528-0032
| Heilind Number: | MOL39528-0032 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39528-0032 |
| ECAD Model: |
Specifications
Detailed Description
Easily manage connections with this pluggable terminal block, featuring 32 positions across 2 rows for efficient organization. With a 5mm pitch and horizontal orientation, it offers convenience in installation. Rated for 15A and 300V, it ensures reliable power distribution. While not RoHS compliant, it remains a durable and essential component for various applications in industrial settings.

