39528-0034

Heilind Number:MOL39528-0034
Manufacturer:Molex
Manufacturer Number:39528-0034
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Open Ends, 34 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-0034
Amperage:15 A
Number of Rows:2
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Number of Positions:34
Part Aliases:0395280034
SKU:MOL39528-0034

Detailed Description

Enhance your electrical connection system with this high-performance pluggable terminal block. Designed for optimal functionality, it features a horizontal orientation with two rows and 34 positions, allowing for efficient organization. With an amperage of 15A and voltage rating of 300V, it ensures reliable power transmission. The 5mm pitch offers convenient wire insertion, while its sturdy construction guarantees durability. Perfect for various applications, this terminal block is a must-have for any project requiring secure and efficient connectivity. Rest assured, it meets all RoHS compliance standards. Upgrade your setup with this essential component today.