39528-0036

Heilind Number:MOL39528-0036
Manufacturer:Molex
Manufacturer Number:39528-0036
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Open Ends, 36 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-0036
Amperage:15 A
Number of Rows:2
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Number of Positions:36
Part Aliases:0395280036
SKU:MOL39528-0036

Detailed Description

Enhance power connectivity with this high-performance pluggable terminal block. Designed for optimal functionality, it offers a robust 15A amperage and 300V voltage capacity, ensuring reliable operation. With two rows and 36 positions, it provides ample space for secure wire connections. The 5mm pitch and horizontal orientation further facilitate easy installation. Crafted with precision and durability in mind, it guarantees long-lasting performance in various industrial applications. Stay compliant with RoHS regulations while enjoying the convenience and efficiency of this essential connector.