39528-0038

Heilind Number:MOL39528-0038
Manufacturer:Molex
Manufacturer Number:39528-0038
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Open Ends, 38 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-0038
Amperage:15 A
Number of Rows:2
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Number of Positions:38
Part Aliases:0395280038
SKU:MOL39528-0038

Detailed Description

Power up your connections with this high-performance terminal block. Featuring a durable build that can handle up to 15 A and 300 V, it ensures reliable power distribution. With 38 positions spread across 2 rows, it offers ample space for secure wire connections. The 5 mm pitch and horizontal orientation make it easy to install and maintain. Not only is it practical, but it also meets RoHS compliance, aligning with environmental standards. Ideal for various applications, this terminal block is a must-have for efficient and safe connectivity.