39528-0040

Heilind Number:MOL39528-0040
Manufacturer:Molex
Manufacturer Number:39528-0040
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Open Ends, 40 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-0040
Amperage:15 A
Number of Rows:2
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Number of Positions:40
Part Aliases:0395280040
SKU:MOL39528-0040

Detailed Description

Enhance your electrical connections with this high-quality pluggable terminal block, featuring a horizontal orientation for convenient installation. With a 15 A amperage rating and 300 V voltage capacity, it ensures reliable power transmission. Its two rows of 40 positions, spaced at 5 mm pitch, offer ample connectivity options. Made for durability and performance, this terminal block is ideal for a wide range of applications. Please note, it is not RoHS compliant. Elevate your wiring projects with this essential component.