39528-0044

Heilind Number:MOL39528-0044
Manufacturer:Molex
Manufacturer Number:39528-0044
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Open Ends, 44 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-0044
Amperage:15 A
Number of Rows:2
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Number of Positions:44
Part Aliases:0395280044
SKU:MOL39528-0044

Detailed Description

Ensure seamless power connectivity with this durable pluggable terminal block, featuring a 15 A amperage and a 300 V voltage rating. With 44 positions spread across 2 rows and a 5 mm pitch, it offers versatile and efficient wire termination options. Designed for horizontal orientation, this terminal block guarantees easy access and streamlined installation. While not RoHS compliant, it meets stringent quality standards for reliable performance. Perfect for a wide range of applications, from industrial machinery to electronic devices, this terminal block is a must-have for any connectivity project.