39528-0046

Heilind Number:MOL39528-0046
Manufacturer:Molex
Manufacturer Number:39528-0046
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Open Ends, 46 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-0046
Amperage:15 A
Number of Rows:2
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Number of Positions:46
Part Aliases:0395280046
SKU:MOL39528-0046

Detailed Description

Power up your connections with this high-performance pluggable terminal block. With a robust amperage rating of 15A and a voltage capacity of 300V, it ensures reliable and efficient power transmission. The horizontal orientation, 2 rows, and 46 positions offer versatility and convenience in your setup. Featuring a 5mm pitch, it allows for easy and secure wire insertion. Crafted for durability and longevity, this terminal block is a dependable choice for a wide range of applications. Please note that it is not RoHS compliant. Elevate your connectivity with this essential component.