39528-1004

Heilind Number:MOL39528-1004
Manufacturer:Molex
Manufacturer Number:39528-1004
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Closed Ends, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-1004
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:4
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395281004
SKU:MOL39528-1004

Detailed Description

Enhance your connectivity with our Eurostyle Pluggable PCB Header, designed for seamless integration in your electronic setups. With a 15A amperage and 300V voltage capacity, this component ensures reliable power transmission. Its two rows of terminals feature four contacts, each polarized for secure mating. Operating efficiently in temperatures ranging from -40°C to 105°C, it guarantees performance in diverse environments. The 5mm pitch and termination offer easy installation on a 3.05mm thick PCB. UL-certified and RoHS-compliant, it meets stringent quality standards. Whether for industrial or commercial applications, this header, with its horizontal orientation and locking capability, provides a stable and durable connection. Elevate your terminal block solutions with this essential component.