39528-1008

Heilind Number:MOL39528-1008
Manufacturer:Molex
Manufacturer Number:39528-1008
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Closed Ends, 8 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-1008
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:8
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395281008
SKU:MOL39528-1008

Detailed Description

Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block Header, designed for reliable performance in a wide temperature range from -40 to 105 °C. With a 5mm pitch and 2 rows, this component features 8 contacts loaded for efficient power transmission at 15A and 300V. Its horizontal orientation and 5mm tail length facilitate seamless integration, while its polarized mating ensures secure connections. UL certified and compliant with RoHS standards, it guarantees both quality and environmental responsibility. Trust in its lockable design for added stability, making it an essential component in your terminal block setup.