| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-1010 |
| Series: | 39528 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 10 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.05 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395281010 |
| SKU: | MOL39528-1010 |
39528-1010
| Heilind Number: | MOL39528-1010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39528-1010 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Closed Ends, 10 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block. Featuring a robust 2-row design and accommodating up to 10 contacts, this component ensures secure and efficient power distribution. With a 15A rating and 300V voltage capacity, it's suitable for demanding applications. The polarized orientation and locking mechanism guarantee a reliable connection, while the -40°C to 105°C operating temperature range ensures performance in diverse environments. UL certified and RoHS compliant, this terminal block exemplifies quality and compliance in electronic assembly. Perfect for horizontal PCB mounting, its 5mm pitch and 5mm tail length offer convenience in installation. Elevate your design with this essential connector.

