39528-1012

Heilind Number:MOL39528-1012
Manufacturer:Molex
Manufacturer Number:39528-1012
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal Dual Level PCB Header, Closed Ends, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-1012
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:12
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395281012
SKU:MOL39528-1012

Detailed Description

Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block. Designed for seamless integration, this component features a 5mm pitch and can accommodate up to 12 contacts across 2 rows. With a durable construction and operating temperatures ranging from -40°C to 105°C, it ensures reliable performance in various environments. The horizontal orientation, along with a 5mm tail length, offers convenient installation on your PCB. Certified for quality and safety, this terminal block is polarized for easy mating and includes a locking feature for secure connections. RoHS compliant, it meets international standards for environmental responsibility. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this terminal block is a versatile solution for your connectivity needs. Elevate your design with the Eurostyle Pluggable Terminal Block.