39528-1014

Heilind Number:MOL39528-1014
Manufacturer:Molex
Manufacturer Number:39528-1014
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Closed Ends, 14 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-1014
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:14
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395281014
SKU:MOL39528-1014

Detailed Description

Enhance your connectivity solutions with our ESE Eurostyle Pluggable Terminal Block Header, designed for seamless integration with PCBs. Featuring a 5mm pitch and accommodating up to 14 contacts across 2 rows, this component ensures efficient power distribution with a 15A, 300V rating. Engineered for durability, it operates flawlessly in a wide temperature range from -40°C to 105°C, meeting rigorous industry standards for performance. Its horizontal orientation and 5mm termination pitch offer versatility in PCB layout, while its polarized design and locking feature guarantee secure mating. UL-certified and RoHS-compliant, this terminal block header is a reliable choice for various applications in electronics and manufacturing.