39528-1016

Heilind Number:MOL39528-1016
Manufacturer:Molex
Manufacturer Number:39528-1016
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Closed Ends, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-1016
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:16
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395281016
SKU:MOL39528-1016

Detailed Description

Introducing our ESE - Eurostyle Pluggable Series 39528, a reliable solution for your connectivity needs. This PCB Header features a 5mm pitch and is capable of handling up to 15A and 300V, making it suitable for a wide range of applications. With two rows and 16 contacts loaded, it offers ample connectivity options. Designed for horizontal orientation, it ensures easy integration into your system. Operating in temperatures ranging from -40°C to 105°C, it guarantees performance in various environments. UL agency certified and polarized to mate, it meets stringent quality standards. Its 5mm termination pitch and 3.05mm PCB thickness provide secure connections. The lock-to-mating part feature adds stability, while its non-stackable design ensures proper alignment. Trust in this RoHS compliant component for efficient and safe terminal block connectivity.