39528-1026

Heilind Number:MOL39528-1026
Manufacturer:Molex
Manufacturer Number:39528-1026
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Closed Ends, 26 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-1026
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:26
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395281026
SKU:MOL39528-1026

Detailed Description

Introducing the Eurostyle Pluggable Terminal Blocks & Headers Series 39528, designed for efficient and secure PCB connections. With a 15A amperage rating and a maximum operating temperature of 105°C, these connectors offer reliable performance in various applications. Featuring a 5mm pitch and horizontal orientation, they are easy to install and integrate. The polarized mating system ensures proper alignment, while the locking mechanism adds extra stability. With 26 contacts loaded across 2 rows, they provide ample connectivity options. UL certified and RoHS compliant, they meet industry standards for safety and environmental responsibility. Perfect for industrial and electronic projects, these terminal blocks and headers guarantee a robust and durable connection solution.