| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-1032 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 32 |
| Part Aliases: | 0395281032 |
| SKU: | MOL39528-1032 |
39528-1032
| Heilind Number: | MOL39528-1032 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39528-1032 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Closed Ends, 32 Circuits
More >>Specifications
Detailed Description
This pluggable terminal block features a dual-row design with 32 positions, making it a reliable choice for high-density wiring applications. With a pitch of 5mm, it offers easy connections and efficient cable management. Operating at 300V and 15A, it ensures optimal performance and safety in power transmission. Its horizontal orientation and screw terminal type make installation a breeze, while its durable construction guarantees long-term use. Perfect for industrial settings, it is a essential component for secure and stable wire-to-board connections.

