| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-1034 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 34 |
| Part Aliases: | 0395281034 |
| SKU: | MOL39528-1034 |
39528-1034
| Heilind Number: | MOL39528-1034 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39528-1034 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Closed Ends, 34 Circuits
More >>Specifications
Detailed Description
Maximize your power distribution with this high-performance pluggable terminal block. Designed for optimal connectivity, it features a horizontal orientation with 34 positions across 2 rows, ensuring seamless integration into your setup. With a 15A amperage and 300V voltage rating, it delivers reliable performance for your applications. Its 5mm pitch offers convenient wiring, while its non-rohs_compliance construction ensures durability. Ideal for various projects, this terminal block is a must-have for any professional or DIY enthusiast in need of secure and efficient connectivity solutions.

