| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-1038 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 38 |
| Part Aliases: | 0395281038 |
| SKU: | MOL39528-1038 |
39528-1038
| Heilind Number: | MOL39528-1038 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39528-1038 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Closed Ends, 38 Circuits
More >>Specifications
Detailed Description
This pluggable terminal block features a dual-row design with 38 positions, offering ample connectivity for a variety of applications. With a 15A amperage and 300V voltage rating, it ensures reliable power distribution. The 5mm pitch and horizontal orientation make for easy and efficient installation. While not RoHS-compliant, it meets industry standards for quality and performance. Ideal for use in industrial settings, this terminal block is a versatile and essential component for any electrical project.

