| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-1042 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 42 |
| Part Aliases: | 0395281042 |
| SKU: | MOL39528-1042 |
39528-1042
| Heilind Number: | MOL39528-1042 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39528-1042 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Closed Ends, 42 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance terminal block, featuring a robust amperage of 15 A and a durable design for reliable performance. With two rows and 42 positions, it offers ample space for multiple connections, while the 5 mm pitch ensures easy installation. Suitable for applications requiring a voltage of up to 300 V, this terminal block is perfect for industrial use. Its horizontal orientation and pluggable design enhance convenience, making it a versatile choice for various projects. Crafted with quality and compliance in mind, it guarantees a secure and efficient connection every time. Elevate your connectivity with this essential component.

