| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-1044 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 44 |
| Part Aliases: | 0395281044 |
| SKU: | MOL39528-1044 |
39528-1044
| Heilind Number: | MOL39528-1044 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39528-1044 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal PCB Dual Level Header, Closed Ends, 44 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your wires with this 44-position pluggable terminal block. Featuring a horizontal orientation, it ensures convenient access for maintenance and installation. With a 15A amperage and 300V voltage rating, it guarantees reliable power delivery. Its two rows and 5mm pitch offer ample space for organizing connections. Crafted for durability and performance, this terminal block is a vital component for any electrical setup. Made with quality materials, it complies with RoHS standards, aligning with environmental and safety regulations. Whether for industrial, commercial, or residential use, this terminal block is essential for efficient and secure wire termination.

