39528-2004

Heilind Number:MOL39528-2004
Manufacturer:Molex
Manufacturer Number:39528-2004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical Dual Level PCB Header, Open Ends, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-2004
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:4
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:Yes
Part Aliases:0395282004
SKU:MOL39528-2004

Detailed Description

Enhance your circuit connections with our Eurostyle Pluggable PCB Header, designed for optimal performance and convenience. This series 39528 component features a 15 A amperage rating and accommodates up to 4 contacts with a 5 mm pitch, ensuring efficient power transmission. Operating seamlessly in a wide temperature range from -40 to 105 °C, it offers reliability in diverse environments. Its vertical orientation and 2-row configuration make it space-efficient on your board, while the 5 mm termination pitch allows for easy installation. With a maximum voltage of 300 V, it meets stringent safety standards. UL agency certified and featuring a polarized mating design, it guarantees secure connections. Its 3.05 mm PCB thickness and 5 mm tail length ensure stable attachment, while its stackable and lockable features add versatility to your setups. Trust in its quality construction and RoHS compliance for sustainable and compliant solutions in your projects. Elevate your connectivity with this essential component in the realm of terminal blocks and headers.