| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-2006 |
| Series: | 39528 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 6 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.05 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Part Aliases: | 0395282006 |
| SKU: | MOL39528-2006 |
39528-2006
| Heilind Number: | MOL39528-2006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39528-2006 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ESE Eurostyle Pluggable Connector, designed for seamless integration on your PCB. With a 15A amperage rating, this two-row connector offers reliable power transmission in a compact form. Operating within a wide temperature range from -40°C to 105°C, it ensures performance in various environments. Featuring a 5mm pitch and vertical orientation, it allows for efficient board layout. With UL agency certification and polarized mating, it guarantees safety and ease of use. Its 6 loaded contacts, with a 300V voltage rating, accommodate robust connections. The 5mm termination pitch and stackable design further enhance versatility. Whether for industrial or commercial applications, this connector is a dependable choice for your connectivity needs.

