| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-2008 |
| Series: | 39528 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 8 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.05 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Part Aliases: | 0395282008 |
| SKU: | MOL39528-2008 |
39528-2008
| Heilind Number: | MOL39528-2008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39528-2008 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Eurostyle Pluggable PCB Header. Featuring a 5mm pitch and a vertical orientation, this component is designed for seamless integration into your circuitry. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliability in various environments. The polarized design, along with a locking feature, guarantees secure mating. RoHS compliant and UL certified, it meets stringent quality standards. Suitable for 15A, 300V applications, this header, with 8 loaded contacts in a 2-row configuration, offers efficient power distribution. Its stackable nature allows for space-saving assembly, making it a versatile choice for terminal block setups.

