39528-2012

Heilind Number:MOL39528-2012
Manufacturer:Molex
Manufacturer Number:39528-2012
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Open Ends, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-2012
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:12
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:Yes
Part Aliases:0395282012
SKU:MOL39528-2012

Detailed Description

Elevate your PCB connectivity with our Eurostyle Pluggable Terminal Block. Featuring a vertical orientation and 5mm pitch, this component offers seamless integration for power and signal transmissions. With a 15A amperage and 300V voltage rating, it ensures reliable performance in various applications. The polarized design and lock to mating part feature enhance security and stability, while its stackable nature allows for efficient space utilization. UL agency certification guarantees quality and compliance with standards. Operating smoothly in temperatures ranging from -40 to 105°C, this terminal block is a versatile and dependable solution for your electronic projects.