39528-2014

Heilind Number:MOL39528-2014
Manufacturer:Molex
Manufacturer Number:39528-2014
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Open Ends, 14 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-2014
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:14
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:Yes
Part Aliases:0395282014
SKU:MOL39528-2014

Detailed Description

Enhance your PCB connectivity with our ESE Eurostyle Pluggable Terminal Block. Operating at a maximum of 15A and 300V, this component boasts reliability in a wide temperature range from -40°C to 105°C. With two rows and 14 contacts loaded, it offers efficient power distribution. Its 5mm pitch and 3.05mm PCB thickness ensure secure mounting, while its vertical orientation and polarized mating feature simplify installation. UL certified and RoHS compliant, this terminal block guarantees quality and environmental responsibility. Whether for industrial or commercial applications, its stackable design and lockable connection make it a versatile and essential component in your assembly process. Upgrade your connectivity standards with this high-performance terminal block.