39528-2016

Heilind Number:MOL39528-2016
Manufacturer:Molex
Manufacturer Number:39528-2016
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Dual Level Header, Open Ends, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-2016
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:16
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:Yes
Part Aliases:0395282016
SKU:MOL39528-2016

Detailed Description

Introducing our Eurostyle Pluggable PCB Header, a versatile and reliable connector designed for seamless integration into your electronic systems. With a 5mm pitch and 16 contacts loaded across 2 rows, this header offers optimal connectivity for your circuit boards. Operating efficiently in a wide temperature range from -40°C to 105°C, it ensures performance stability even in harsh environments. Its vertical orientation and 5mm termination pitch facilitate easy installation, while its polarized design and locking mechanism guarantee secure mating. UL certified and stackable, it meets high-quality standards for your peace of mind. Perfect for a variety of applications, from industrial machinery to consumer electronics, this header is a must-have component for your projects.