39528-2018

Heilind Number:MOL39528-2018
Manufacturer:Molex
Manufacturer Number:39528-2018
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical Dual Level PCB Header, Open Ends, 18 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39528-2018
Series:39528 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:18
Polarized to Mate:Yes
PCB Thickness (Recommended):3.05 mm
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:Yes
Part Aliases:0395282018
SKU:MOL39528-2018

Detailed Description

Enhance your PCB connectivity with our ESE Eurostyle Pluggable Terminal Block. Designed for seamless integration, this component features a dual-row configuration, accommodating 18 contacts with a 5mm pitch for efficient wiring. With a 15A amperage rating and a 300V voltage capacity, it ensures reliable power transmission. Its rugged construction, operating in temperatures ranging from -40 to 105°C, guarantees durability in diverse environments. The vertical orientation, 5mm tail length, and stackable design offer versatility in installation. UL certified and polarized for secure mating, it meets quality and safety standards. Perfect for various applications, this terminal block is a dependable solution for your connectivity needs.