| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39528-2028 |
| Series: | 39528 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 28 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.05 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Part Aliases: | 0395282028 |
| SKU: | MOL39528-2028 |
39528-2028
| Heilind Number: | MOL39528-2028 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39528-2028 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ESE Eurostyle Pluggable Terminal Block, a versatile and reliable connectivity solution for your electronic projects. With a double-row layout and 28 contacts, this PCB header offers ample space for secure connections. Featuring a 5mm pitch and vertical orientation, it is easy to install and suitable for various applications. Rated for a voltage of 300V and operating temperatures ranging from -40°C to 105°C, it ensures stable performance even in demanding environments. Polarized for secure mating, with a 5mm tail length for efficient PCB mounting, this terminal block is UL certified and lockable to the mating part, guaranteeing safety and compliance. Its stackable design further enhances flexibility in your designs. Upgrade your terminal block setup with this high-quality Eurostyle connector.

